
STB4060C | |
|---|---|
DigiKey Part Number | 1655-STB4060CTR-ND - Tape & Reel (TR) 1655-STB4060CCT-ND - Cut Tape (CT) 1655-STB4060CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB4060C |
Description | DIODE ARRAY SCHOTT 60V 20A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,80700 € | 8,07 € |
| 100 | 0,53660 € | 53,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39455 € | 315,64 € |
| 1.600 | 0,36134 € | 578,14 € |
| 2.400 | 0,34441 € | 826,58 € |
| 4.000 | 0,32540 € | 1.301,60 € |
| 5.600 | 0,31413 € | 1.759,13 € |
| 8.000 | 0,30319 € | 2.425,52 € |
| 20.000 | 0,29927 € | 5.985,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

