
STB3045C | |
|---|---|
DigiKey Part Number | 1655-STB3045CTR-ND - Tape & Reel (TR) 1655-STB3045CCT-ND - Cut Tape (CT) 1655-STB3045CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB3045C |
Description | DIODE ARRAY SCHOTT 45V 15A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 570 mV @ 15 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86800 € | 8,68 € |
| 100 | 0,57690 € | 57,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39276 € | 314,21 € |
| 1.600 | 0,35970 € | 575,52 € |
| 2.400 | 0,34285 € | 822,84 € |
| 4.000 | 0,32392 € | 1.295,68 € |
| 5.600 | 0,31271 € | 1.751,18 € |
| 8.000 | 0,30181 € | 2.414,48 € |
| 20.000 | 0,29792 € | 5.958,40 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

