
STB30100 | |
|---|---|
DigiKey Part Number | 1655-STB30100TR-ND - Tape & Reel (TR) 1655-STB30100CT-ND - Cut Tape (CT) 1655-STB30100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB30100 |
Description | DIODE SCHOTTKY 100V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 30 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VB20100S-E3/4W | Vishay General Semiconductor - Diodes Division | 5.971 | 112-VB20100S-E3/4W-ND | 1,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91400 € | 9,14 € |
| 100 | 0,60960 € | 60,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,44976 € | 359,81 € |
| 1.600 | 0,41237 € | 659,79 € |
| 2.400 | 0,39333 € | 943,99 € |
| 4.000 | 0,37192 € | 1.487,68 € |
| 5.600 | 0,35925 € | 2.011,80 € |
| 8.000 | 0,34693 € | 2.775,44 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

