
STB2045C | |
|---|---|
DigiKey Part Number | 1655-STB2045CTR-ND - Tape & Reel (TR) 1655-STB2045CCT-ND - Cut Tape (CT) 1655-STB2045CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB2045C |
Description | DIODE ARRAY SCHOTT 45V 10A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 580 mV @ 10 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86500 € | 8,65 € |
| 100 | 0,57560 € | 57,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,42331 € | 338,65 € |
| 1.600 | 0,38771 € | 620,34 € |
| 2.400 | 0,36958 € | 886,99 € |
| 4.000 | 0,34919 € | 1.396,76 € |
| 5.600 | 0,33712 € | 1.887,87 € |
| 8.000 | 0,32539 € | 2.603,12 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

