
STB2045C | |
|---|---|
DigiKey Part Number | 1655-STB2045CTR-ND - Tape & Reel (TR) 1655-STB2045CCT-ND - Cut Tape (CT) 1655-STB2045CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB2045C |
Description | DIODE ARRAY SCHOTT 45V 10A D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 0,81200 € | 8,12 € |
| 100 | 0,53960 € | 53,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,39689 € | 317,51 € |
| 1.600 | 0,36351 € | 581,62 € |
| 2.400 | 0,34650 € | 831,60 € |
| 4.000 | 0,32740 € | 1.309,60 € |
| 5.600 | 0,31608 € | 1.770,05 € |
| 8.000 | 0,30508 € | 2.440,64 € |
| 20.000 | 0,30143 € | 6.028,60 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

