
STB15100 | |
|---|---|
DigiKey Part Number | 1655-STB15100TR-ND - Tape & Reel (TR) 1655-STB15100CT-ND - Cut Tape (CT) 1655-STB15100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB15100 |
Description | DIODE SCHOTTKY 100V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 686pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,85500 € | 8,55 € |
| 100 | 0,56820 € | 56,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,41730 € | 333,84 € |
| 1.600 | 0,38202 € | 611,23 € |
| 2.400 | 0,36405 € | 873,72 € |
| 4.000 | 0,34385 € | 1.375,40 € |
| 5.600 | 0,33189 € | 1.858,58 € |
| 8.000 | 0,32027 € | 2.562,16 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

