
STB1060 | |
|---|---|
DigiKey Part Number | 1655-STB1060TR-ND - Tape & Reel (TR) 1655-STB1060CT-ND - Cut Tape (CT) 1655-STB1060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STB1060 |
Description | DIODE SCHOTTKY 60V D2PAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 850 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package D2PAK |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 650 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72400 € | 7,24 € |
| 100 | 0,47710 € | 47,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,32158 € | 257,26 € |
| 1.600 | 0,29346 € | 469,54 € |
| 2.400 | 0,28748 € | 689,95 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

