
ST860S | |
|---|---|
DigiKey Part Number | 1655-ST860STR-ND - Tape & Reel (TR) 1655-ST860SCT-ND - Cut Tape (CT) 1655-ST860SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST860S |
Description | DIODE SCHOTTKY 60V 8A TO277B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 600 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 502pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 100 | 0,23970 € | 23,97 € |
| 500 | 0,18166 € | 90,83 € |
| 1.000 | 0,16294 € | 162,94 € |
| 2.000 | 0,14718 € | 294,36 € |
| 5.000 | 0,13010 € | 650,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11714 € | 1.171,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

