
ST8120S | |
|---|---|
DigiKey Part Number | 1655-ST8120STR-ND - Tape & Reel (TR) 1655-ST8120SCT-ND - Cut Tape (CT) 1655-ST8120SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8120S |
Description | DIODE SCHOTTKY 120V 8A TO277B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,16898 € | 84,49 € |
| 1.000 | 0,15154 € | 151,54 € |
| 2.000 | 0,13687 € | 273,74 € |
| 5.000 | 0,12096 € | 604,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11113 € | 1.111,30 € |
| 20.000 | 0,10286 € | 2.057,20 € |
| 30.000 | 0,09865 € | 2.959,50 € |
| 50.000 | 0,09531 € | 4.765,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

