
ST8100S | |
|---|---|
DigiKey Part Number | 1655-ST8100STR-ND - Tape & Reel (TR) 1655-ST8100SCT-ND - Cut Tape (CT) 1655-ST8100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST8100S |
Description | DIODE SCHOTTKY 100V 8A TO277B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 100 V | |
Capacitance @ Vr, F | 542pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22490 € | 22,49 € |
| 500 | 0,17046 € | 85,23 € |
| 1.000 | 0,15290 € | 152,90 € |
| 2.000 | 0,13812 € | 276,24 € |
| 5.000 | 0,12209 € | 610,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11219 € | 1.121,90 € |
| 20.000 | 0,10386 € | 2.077,20 € |
| 30.000 | 0,09961 € | 2.988,30 € |
| 50.000 | 0,09639 € | 4.819,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

