
ST60L60C | |
|---|---|
DigiKey Part Number | 1655-ST60L60C-ND |
Manufacturer | |
Manufacturer Product Number | ST60L60C |
Description | 60A 60V, TO-220AB, TRENCH SCHOTT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 30 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 80 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 0,99700 € | 9,97 € |
| 100 | 0,67040 € | 67,04 € |
| 500 | 0,53032 € | 265,16 € |
| 1.000 | 0,48524 € | 485,24 € |
| 2.000 | 0,44734 € | 894,68 € |
| 5.000 | 0,40634 € | 2.031,70 € |
| 10.000 | 0,39797 € | 3.979,70 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

