
ST6060C | |
|---|---|
DigiKey Part Number | 1655-ST6060C-ND |
Manufacturer | |
Manufacturer Product Number | ST6060C |
Description | 60A 60V, TO-220AB, TRENCH SCHOTT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 30 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 60 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,11300 € | 11,13 € |
| 100 | 0,75030 € | 75,03 € |
| 500 | 0,59456 € | 297,28 € |
| 1.000 | 0,54447 € | 544,47 € |
| 2.000 | 0,50234 € | 1.004,68 € |
| 5.000 | 0,45677 € | 2.283,85 € |
| 10.000 | 0,42863 € | 4.286,30 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

