
ST560S | |
|---|---|
DigiKey Part Number | 1655-ST560STR-ND - Tape & Reel (TR) 1655-ST560SCT-ND - Cut Tape (CT) 1655-ST560SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST560S |
Description | DIODE SCHOTTKY 60V 5A TO277B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 60 V | |
Capacitance @ Vr, F | 314pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 100 | 0,17870 € | 17,87 € |
| 500 | 0,13436 € | 67,18 € |
| 1.000 | 0,12004 € | 120,04 € |
| 2.000 | 0,10798 € | 215,96 € |
| 5.000 | 0,09490 € | 474,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08682 € | 868,20 € |
| 20.000 | 0,08001 € | 1.600,20 € |
| 30.000 | 0,07655 € | 2.296,50 € |
| 50.000 | 0,07266 € | 3.633,00 € |
| 70.000 | 0,07100 € | 4.970,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

