
ST4045AX-D | |
|---|---|
DigiKey Part Number | 1655-ST4045AX-DTR-ND - Tape & Reel (TR) 1655-ST4045AX-DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ST4045AX-D |
Description | TRENCH SCHOTTKY DIODE 45V 40A R- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 40A Through Hole R-6 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 5840pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package R-6 |
Current - Average Rectified (Io) 40A | Operating Temperature - Junction -55°C ~ 200°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 40 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,81800 € | 8,18 € |
| 100 | 0,54230 € | 54,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,36803 € | 294,42 € |
| 1.600 | 0,33907 € | 542,51 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

