
ST40100CE | |
|---|---|
DigiKey Part Number | 1655-ST40100CE-ND |
Manufacturer | |
Manufacturer Product Number | ST40100CE |
Description | DIODE ARR SCHOT 100V 20A TO220AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 750 mV @ 20 A |
Manufacturer SMC Diode Solutions | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,90200 € | 9,02 € |
| 100 | 0,60100 € | 60,10 € |
| 500 | 0,47204 € | 236,02 € |
| 1.000 | 0,43051 € | 430,51 € |
| 2.000 | 0,39558 € | 791,16 € |
| 5.000 | 0,35778 € | 1.788,90 € |
| 10.000 | 0,33443 € | 3.344,30 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

