Diode 45 V 30A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST3045SAX-C

DigiKey Part Number
1655-ST3045SAX-CTR-ND - Tape & Reel (TR)
1655-ST3045SAX-CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ST3045SAX-C
Description
TRENCH SCHOTTKY DIODE 45V 30A R-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 45 V 30A Through Hole R-6
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
3680pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
R-6
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
-55°C ~ 200°C
Voltage - Forward (Vf) (Max) @ If
550 mV @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,67300 €6,73 €
1000,44250 €44,25 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,31774 €158,87 €
1.0000,28812 €288,12 €
1.5000,27301 €409,51 €
2.5000,26083 €652,08 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,27330 €