
ST30200C | |
|---|---|
DigiKey Part Number | 1655-ST30200C-ND |
Manufacturer | |
Manufacturer Product Number | ST30200C |
Description | DIODE ARRAY SCHOTT 200V TO-220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 160 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 50 | 0,87560 € | 43,78 € |
| 100 | 0,78350 € | 78,35 € |
| 500 | 0,62178 € | 310,89 € |
| 1.000 | 0,56976 € | 569,76 € |
| 2.000 | 0,52601 € | 1.052,02 € |
| 5.000 | 0,47869 € | 2.393,45 € |
| 10.000 | 0,44947 € | 4.494,70 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

