
ST20200 | |
|---|---|
DigiKey Part Number | 1655-ST20200-ND |
Manufacturer | |
Manufacturer Product Number | ST20200 |
Description | DIODE SCHOTTKY 200V 20A TO220AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55000 € | 5,50 € |
| 100 | 0,35900 € | 35,90 € |
| 500 | 0,27698 € | 138,49 € |
| 1.000 | 0,25052 € | 250,52 € |
| 2.000 | 0,22827 € | 456,54 € |
| 5.000 | 0,20417 € | 1.020,85 € |
| 10.000 | 0,18928 € | 1.892,80 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

