
ST20120C | |
|---|---|
DigiKey Part Number | 1655-ST20120C-ND |
Manufacturer | |
Manufacturer Product Number | ST20120C |
Description | DIODE ARRAY SCHOTT 120V TO-220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 700 µA @ 120 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 50 | 0,67240 € | 33,62 € |
| 100 | 0,59980 € | 59,98 € |
| 500 | 0,47220 € | 236,10 € |
| 1.000 | 0,43114 € | 431,14 € |
| 2.000 | 0,39662 € | 793,24 € |
| 5.000 | 0,35926 € | 1.796,30 € |
| 10.000 | 0,34499 € | 3.449,90 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

