Diode 45 V Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST1545S

DigiKey Part Number
1655-ST1545STR-ND - Tape & Reel (TR)
1655-ST1545SCT-ND - Cut Tape (CT)
1655-ST1545SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST1545S
Description
DIODE SCHOTTKY 45V TO277B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 45 V Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
800 µA @ 45 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-277B
Voltage - DC Reverse (Vr) (Max)
45 V
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
590 mV @ 15 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,65600 €6,56 €
1000,43050 €43,05 €
5000,33352 €166,76 €
1.0000,30226 €302,26 €
2.0000,27598 €551,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,25173 €1.258,65 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €