
ST15200 | |
|---|---|
DigiKey Part Number | 1655-ST15200-ND |
Manufacturer | |
Manufacturer Product Number | ST15200 |
Description | DIODE SCHOTTKY 200V TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 160 µA @ 200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220AC |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 50 | 0,62500 € | 31,25 € |
| 100 | 0,55630 € | 55,63 € |
| 500 | 0,43534 € | 217,67 € |
| 1.000 | 0,39641 € | 396,41 € |
| 2.000 | 0,36367 € | 727,34 € |
| 5.000 | 0,32824 € | 1.641,20 € |
| 10.000 | 0,30635 € | 3.063,50 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

