Diode 150 V 15A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST15150S

DigiKey Part Number
1655-ST15150STR-ND - Tape & Reel (TR)
1655-ST15150SCT-ND - Cut Tape (CT)
1655-ST15150SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ST15150S
Description
DIODE SCHOTTKY 150V 15A TO277B
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 150 V 15A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 15 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 µA @ 150 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
TO-277B
Current - Average Rectified (Io)
15A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.880
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,15685 €1.568,50 €
20.0000,14604 €2.920,80 €
30.0000,14318 €4.295,40 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,46800 €4,68 €
1000,30340 €30,34 €
5000,23256 €116,28 €
1.0000,20974 €209,74 €
2.0000,19052 €381,04 €
5.0000,16971 €848,55 €
Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,50500 €5,05 €
1000,32770 €32,77 €
5000,25116 €125,58 €
1.0000,22651 €226,51 €
2.0000,20576 €411,52 €
5.0000,18329 €916,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €