
ST15100S | |
|---|---|
DigiKey Part Number | 1655-ST15100STR-ND - Tape & Reel (TR) 1655-ST15100SCT-ND - Cut Tape (CT) 1655-ST15100SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST15100S |
Description | DIODE SCHOTTKY 100V 15A TO277B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 650pF @ 5V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46800 € | 4,68 € |
| 100 | 0,30370 € | 30,37 € |
| 500 | 0,23280 € | 116,40 € |
| 1.000 | 0,20993 € | 209,93 € |
| 2.000 | 0,19068 € | 381,36 € |
| 5.000 | 0,16984 € | 849,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15696 € | 1.569,60 € |
| 20.000 | 0,14613 € | 2.922,60 € |
| 30.000 | 0,14318 € | 4.295,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

