
ST15100C | |
|---|---|
DigiKey Part Number | ST15100CSMC-ND |
Manufacturer | |
Manufacturer Product Number | ST15100C |
Description | DIODE ARRAY SCHOTT 100V TO-220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer SMC Diode Solutions | Current - Reverse Leakage @ Vr 180 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-220-3 |
Technology Schottky | Supplier Device Package TO-220AB |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 7.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPE-220A | Sanken Electric USA Inc. | 0 | MPE-220A-ND | 0,83766 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,31818 € | 2.545,44 € |
| Unit Price without VAT: | 0,31818 € |
|---|---|
| Unit Price with VAT: | 0,37863 € |


