
ST15100 | |
|---|---|
DigiKey Part Number | 1655-ST15100-ND |
Manufacturer | |
Manufacturer Product Number | ST15100 |
Description | DIODE SCHOTTKY 100V TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tube | Capacitance @ Vr, F 686pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220AC |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 15 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 50 | 0,62000 € | 31,00 € |
| 100 | 0,55180 € | 55,18 € |
| 500 | 0,43188 € | 215,94 € |
| 1.000 | 0,39327 € | 393,27 € |
| 2.000 | 0,36079 € | 721,58 € |
| 5.000 | 0,32563 € | 1.628,15 € |
| 10.000 | 0,30392 € | 3.039,20 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

