
ST12120S | |
|---|---|
DigiKey Part Number | 1655-ST12120STR-ND - Tape & Reel (TR) 1655-ST12120SCT-ND - Cut Tape (CT) 1655-ST12120SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST12120S |
Description | DIODE SCHOTTKY 120V 12A TO277B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 12A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 120 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 500pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 12A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50800 € | 5,08 € |
| 100 | 0,32950 € | 32,95 € |
| 500 | 0,25266 € | 126,33 € |
| 1.000 | 0,22788 € | 227,88 € |
| 2.000 | 0,20702 € | 414,04 € |
| 5.000 | 0,18444 € | 922,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,17771 € | 1.777,10 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

