
ST1060S | |
|---|---|
DigiKey Part Number | 1655-ST1060STR-ND - Tape & Reel (TR) 1655-ST1060SCT-ND - Cut Tape (CT) 1655-ST1060SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1060S |
Description | DIODE SCHOTTKY 60V 10A TO277B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 360 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 560pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-277B |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58300 € | 5,83 € |
| 100 | 0,38080 € | 38,08 € |
| 500 | 0,29360 € | 146,80 € |
| 1.000 | 0,26550 € | 265,50 € |
| 2.000 | 0,24186 € | 483,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21625 € | 1.081,25 € |
| 10.000 | 0,20043 € | 2.004,30 € |
| 15.000 | 0,19237 € | 2.885,55 € |
| 25.000 | 0,18332 € | 4.583,00 € |
| 35.000 | 0,17796 € | 6.228,60 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

