
ST1050S | |
|---|---|
DigiKey Part Number | 1655-ST1050STR-ND - Tape & Reel (TR) 1655-ST1050SCT-ND - Cut Tape (CT) 1655-ST1050SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1050S |
Description | DIODE SCHOTTKY 50V 10A TO277B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
EDA/CAD Models | ST1050S Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1.5 mA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-277B |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,36380 € | 36,38 € |
| 500 | 0,28010 € | 140,05 € |
| 1.000 | 0,25311 € | 253,11 € |
| 2.000 | 0,23040 € | 460,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20582 € | 1.029,10 € |
| 10.000 | 0,19062 € | 1.906,20 € |
| 15.000 | 0,18288 € | 2.743,20 € |
| 25.000 | 0,17419 € | 4.354,75 € |
| 35.000 | 0,16904 € | 5.916,40 € |
| 50.000 | 0,16456 € | 8.228,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

