
ST1045S | |
|---|---|
DigiKey Part Number | 1655-ST1045STR-ND - Tape & Reel (TR) 1655-ST1045SCT-ND - Cut Tape (CT) 1655-ST1045SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST1045S |
Description | DIODE SCHOTTKY 45V TO277B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 800 µA @ 45 V | |
Capacitance @ Vr, F | 579pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50600 € | 5,06 € |
| 100 | 0,32920 € | 32,92 € |
| 500 | 0,25312 € | 126,56 € |
| 1.000 | 0,22858 € | 228,58 € |
| 2.000 | 0,20794 € | 415,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18559 € | 927,95 € |
| 10.000 | 0,17177 € | 1.717,70 € |
| 15.000 | 0,16474 € | 2.471,10 € |
| 25.000 | 0,15910 € | 3.977,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

