
ST10200S | |
|---|---|
DigiKey Part Number | 1655-ST10200STR-ND - Tape & Reel (TR) 1655-ST10200SCT-ND - Cut Tape (CT) 1655-ST10200SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST10200S |
Description | DIODE SCHOTTKY 200V 10A TO277B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.34 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,24480 € | 24,48 € |
| 500 | 0,18608 € | 93,04 € |
| 1.000 | 0,16715 € | 167,15 € |
| 2.000 | 0,15123 € | 302,46 € |
| 5.000 | 0,13397 € | 669,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,12330 € | 1.233,00 € |
| 20.000 | 0,11433 € | 2.286,60 € |
| 30.000 | 0,10976 € | 3.292,80 € |
| 50.000 | 0,10779 € | 5.389,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

