
ST10150 | |
|---|---|
DigiKey Part Number | 1655-ST10150-ND |
Manufacturer | |
Manufacturer Product Number | ST10150 |
Description | DIODE SCHOTTKY 150V TO220AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 50 | 0,46480 € | 23,24 € |
| 100 | 0,41210 € | 41,21 € |
| 500 | 0,31958 € | 159,79 € |
| 1.000 | 0,28978 € | 289,78 € |
| 2.000 | 0,26472 € | 529,44 € |
| 5.000 | 0,23759 € | 1.187,95 € |
| 10.000 | 0,22083 € | 2.208,30 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

