
ST10120C | |
|---|---|
DigiKey Part Number | 1655-ST10120C-ND |
Manufacturer | |
Manufacturer Product Number | ST10120C |
Description | DIODE ARRAY SCHOTT 120V TO-220AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 120 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 50 | 0,49200 € | 24,60 € |
| 100 | 0,43660 € | 43,66 € |
| 500 | 0,33940 € | 169,70 € |
| 1.000 | 0,30809 € | 308,09 € |
| 2.000 | 0,28175 € | 563,50 € |
| 5.000 | 0,25324 € | 1.266,20 € |
| 10.000 | 0,23563 € | 2.356,30 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

