TRIAC Standard 800 V 16 A Through Hole TO-220B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST16B-600CW

DigiKey Part Number
1655-SST16B-600CW-ND
Manufacturer
Manufacturer Product Number
SST16B-600CW
Description
TRIAC 800V 16A TO220B
Customer Reference
Detailed Description
TRIAC Standard 800 V 16 A Through Hole TO-220B
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
160A @ 50Hz
Manufacturer
SMC Diode Solutions
Current - Gate Trigger (Igt) (Max)
35 mA
Series
Current - Hold (Ih) (Max)
40 mA
Packaging
Bulk
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220B
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.