
SST16A-800CW | |
|---|---|
DigiKey Part Number | 1655-2248-ND |
Manufacturer | |
Manufacturer Product Number | SST16A-800CW |
Description | TRIAC 800V 16A TO220AINS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 16 A Through Hole TO-220AIns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 40 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AIns | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 50 | 0,82660 € | 41,33 € |
| 100 | 0,73990 € | 73,99 € |
| 500 | 0,58758 € | 293,79 € |
| 1.000 | 0,53859 € | 538,59 € |
| 2.000 | 0,49738 € | 994,76 € |
| 5.000 | 0,45280 € | 2.264,00 € |
| 10.000 | 0,45042 € | 4.504,20 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

