
SST138C-800E | |
|---|---|
DigiKey Part Number | 1655-2257-ND |
Manufacturer | |
Manufacturer Product Number | SST138C-800E |
Description | TRIAC 800V 12A TO220C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 12 A Through Hole TO-220C |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 95A @ 50Hz |
Manufacturer SMC Diode Solutions | Current - Gate Trigger (Igt) (Max) 25 mA |
Series | Current - Hold (Ih) (Max) 25 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 50 | 0,54840 € | 27,42 € |
| 100 | 0,48720 € | 48,72 € |
| 500 | 0,37988 € | 189,94 € |
| 1.000 | 0,34530 € | 345,30 € |
| 2.000 | 0,31621 € | 632,42 € |
| 5.000 | 0,28473 € | 1.423,65 € |
| 10.000 | 0,26528 € | 2.652,80 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

