
SST08K-800SW | |
|---|---|
DigiKey Part Number | 1655-SST08K-800SWTR-ND - Tape & Reel (TR) 1655-SST08K-800SWCT-ND - Cut Tape (CT) 1655-SST08K-800SWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST08K-800SW |
Description | TRIAC 800V 8A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71200 € | 7,12 € |
| 100 | 0,47070 € | 47,07 € |
| 500 | 0,36698 € | 183,49 € |
| 1.000 | 0,33358 € | 333,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31158 € | 778,95 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

