
SST08B-800C | |
|---|---|
DigiKey Part Number | 1655-SST08B-800C-ND |
Manufacturer | |
Manufacturer Product Number | SST08B-800C |
Description | TRIAC 800V 8A TO220B |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220B |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer SMC Diode Solutions | Current - Hold (Ih) (Max) 60 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 8 A | Supplier Device Package TO-220B |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 80A @ 50Hz |

