TRIAC Standard 800 V 8 A Through Hole TO-220B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST08B-800B

DigiKey Part Number
1655-SST08B-800B-ND
Manufacturer
Manufacturer Product Number
SST08B-800B
Description
TRIAC 800V 8A TO220B
Customer Reference
Detailed Description
TRIAC Standard 800 V 8 A Through Hole TO-220B
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
25 mA
Manufacturer
SMC Diode Solutions
Current - Hold (Ih) (Max)
40 mA
Packaging
Bulk
Configuration
Single
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
8 A
Supplier Device Package
TO-220B
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A @ 50Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.