
SST04K-800SW | |
|---|---|
DigiKey Part Number | 1655-SST04K-800SWTR-ND - Tape & Reel (TR) 1655-SST04K-800SWCT-ND - Cut Tape (CT) 1655-SST04K-800SWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST04K-800SW |
Description | TRIAC 800V 4A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 40A @ 50Hz | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,47800 € | 4,78 € |
| 100 | 0,31020 € | 31,02 € |
| 500 | 0,23790 € | 118,95 € |
| 1.000 | 0,21463 € | 214,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18940 € | 473,50 € |
| 5.000 | 0,17380 € | 869,00 € |
| 7.500 | 0,16585 € | 1.243,88 € |
| 12.500 | 0,15692 € | 1.961,50 € |
| 17.500 | 0,15163 € | 2.653,52 € |
| 25.000 | 0,14716 € | 3.679,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

