Diode 40 V 3A Surface Mount SMAF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount SMAF
SMAF

SS34AF

DigiKey Part Number
1655-SS34AFTR-ND - Tape & Reel (TR)
1655-SS34AFCT-ND - Cut Tape (CT)
1655-SS34AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS34AF
Description
DIODE SCHOTTKY 40V 3A SMAF
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMAF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
500pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMAF
Operating Temperature - Junction
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10500 €1,05 €
1000,06480 €6,48 €
5000,04730 €23,65 €
1.0000,04159 €41,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03433 €102,99 €
6.0000,03065 €183,90 €
9.0000,02878 €259,02 €
15.0000,02667 €400,05 €
21.0000,02542 €533,82 €
30.0000,02420 €726,00 €
75.0000,02153 €1.614,75 €
150.0000,01988 €2.982,00 €
300.0000,01849 €5.547,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €