
SS25A | |
|---|---|
DigiKey Part Number | 1655-SS25ATR-ND - Tape & Reel (TR) 1655-SS25ACT-ND - Cut Tape (CT) 1655-SS25ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS25A |
Description | DIODE SCHOTTKY 50V 2A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Capacitance @ Vr, F | 28pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07480 € | 7,48 € |
| 500 | 0,05472 € | 27,36 € |
| 1.000 | 0,04823 € | 48,23 € |
| 2.000 | 0,04274 € | 85,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03679 € | 183,95 € |
| 10.000 | 0,03310 € | 331,00 € |
| 15.000 | 0,03122 € | 468,30 € |
| 25.000 | 0,02910 € | 727,50 € |
| 35.000 | 0,02785 € | 974,75 € |
| 50.000 | 0,02663 € | 1.331,50 € |
| 125.000 | 0,02395 € | 2.993,75 € |
| 250.000 | 0,02230 € | 5.575,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

