


SS22AF | |
|---|---|
DigiKey Part Number | 1655-SS22AFTR-ND - Tape & Reel (TR) 1655-SS22AFCT-ND - Cut Tape (CT) 1655-SS22AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS22AF |
Description | DIODE SCHOTTKY 20V 2A SMAF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 2A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMAF |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 2 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08660 € | 8,66 € |
| 500 | 0,06356 € | 31,78 € |
| 1.000 | 0,05607 € | 56,07 € |
| 2.000 | 0,04976 € | 99,52 € |
| 5.000 | 0,04290 € | 214,50 € |
| 10.000 | 0,03865 € | 386,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03248 € | 649,60 € |
| 40.000 | 0,02969 € | 1.187,60 € |
| 60.000 | 0,02968 € | 1.780,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

