
SMDB15C | |
|---|---|
DigiKey Part Number | 1655-SMDB15CTR-ND - Tape & Reel (TR) 1655-SMDB15CCT-ND - Cut Tape (CT) 1655-SMDB15CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB15C |
Description | TVS DIODE 15VWM 24VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,71100 € | 7,11 € |
| 100 | 0,46790 € | 46,79 € |
| 500 | 0,36378 € | 181,89 € |
| 1.000 | 0,33025 € | 330,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29394 € | 734,85 € |
| 5.000 | 0,27150 € | 1.357,50 € |
| 7.500 | 0,26007 € | 1.950,53 € |
| 12.500 | 0,24723 € | 3.090,38 € |
| 17.500 | 0,23963 € | 4.193,53 € |
| 25.000 | 0,23224 € | 5.806,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

