
SMDB05C | |
|---|---|
DigiKey Part Number | 1655-SMDB05CTR-ND - Tape & Reel (TR) 1655-SMDB05CCT-ND - Cut Tape (CT) 1655-SMDB05CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB05C |
Description | TVS DIODE 5VWM 9.8VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 300pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,66600 € | 6,66 € |
| 100 | 0,43860 € | 43,86 € |
| 500 | 0,34108 € | 170,54 € |
| 1.000 | 0,30964 € | 309,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27560 € | 689,00 € |
| 5.000 | 0,25456 € | 1.272,80 € |
| 7.500 | 0,24384 € | 1.828,80 € |
| 12.500 | 0,23180 € | 2.897,50 € |
| 17.500 | 0,23096 € | 4.041,80 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |


