9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDB05

DigiKey Part Number
1655-SMDB05TR-ND - Tape & Reel (TR)
1655-SMDB05CT-ND - Cut Tape (CT)
1655-SMDB05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDB05
Description
TVS DIODE 5VWM 9.8VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
500W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
600pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
9.8V
Base Product Number
Current - Peak Pulse (10/1000µs)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.728
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,57500 €5,75 €
1000,37490 €37,49 €
5000,28898 €144,49 €
1.0000,26129 €261,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23130 €578,25 €
5.0000,21275 €1.063,75 €
7.5000,20330 €1.524,75 €
12.5000,19268 €2.408,50 €
17.5000,18640 €3.262,00 €
25.0000,18029 €4.507,25 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €