
SMDB05 | |
|---|---|
DigiKey Part Number | 1655-SMDB05TR-ND - Tape & Reel (TR) 1655-SMDB05CT-ND - Cut Tape (CT) 1655-SMDB05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDB05 |
Description | TVS DIODE 5VWM 9.8VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 600pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57500 € | 5,75 € |
| 100 | 0,37490 € | 37,49 € |
| 500 | 0,28898 € | 144,49 € |
| 1.000 | 0,26129 € | 261,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23130 € | 578,25 € |
| 5.000 | 0,21275 € | 1.063,75 € |
| 7.500 | 0,20330 € | 1.524,75 € |
| 12.500 | 0,19268 € | 2.408,50 € |
| 17.500 | 0,18640 € | 3.262,00 € |
| 25.000 | 0,18029 € | 4.507,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

