7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDB03

DigiKey Part Number
1655-SMDB03TR-ND - Tape & Reel (TR)
1655-SMDB03CT-ND - Cut Tape (CT)
1655-SMDB03DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDB03
Description
TVS DIODE 3.3VWM 7VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
800pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,53900 €5,39 €
1000,35160 €35,16 €
5000,27096 €135,48 €
1.0000,24499 €244,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21686 €542,15 €
5.0000,19947 €997,35 €
7.5000,19061 €1.429,58 €
12.5000,18066 €2.258,25 €
17.5000,17476 €3.058,30 €
25.0000,17330 €4.332,50 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €