51V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDA36

DigiKey Part Number
1655-SMDA36TR-ND - Tape & Reel (TR)
1655-SMDA36CT-ND - Cut Tape (CT)
1655-SMDA36DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDA36
Description
TVS DIODE 36VWM 51VC 8-SO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
51V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power - Peak Pulse
300W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
80pF @ 1MHz (Max)
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
36V (Max)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Breakdown (Min)
40V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
51V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 722
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,57500 €5,75 €
1000,37490 €37,49 €
5000,28898 €144,49 €
1.0000,26129 €261,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,21416 €535,40 €
5.0000,21086 €1.054,30 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,09480 €