
SMDA24 | |
|---|---|
DigiKey Part Number | 1655-SMDA24TR-ND - Tape & Reel (TR) 1655-SMDA24CT-ND - Cut Tape (CT) 1655-SMDA24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA24 |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 1A Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 90pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50900 € | 5,09 € |
| 100 | 0,32990 € | 32,99 € |
| 500 | 0,25294 € | 126,47 € |
| 1.000 | 0,22816 € | 228,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20128 € | 503,20 € |
| 5.000 | 0,18467 € | 923,35 € |
| 7.500 | 0,17620 € | 1.321,50 € |
| 12.500 | 0,16669 € | 2.083,62 € |
| 17.500 | 0,16105 € | 2.818,38 € |
| 25.000 | 0,15558 € | 3.889,50 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

