
SMDA15C | |
|---|---|
DigiKey Part Number | 1655-SMDA15CTR-ND - Tape & Reel (TR) 1655-SMDA15CCT-ND - Cut Tape (CT) 1655-SMDA15CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA15C |
Description | TVS DIODE 15VWM 24VC 8-SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 70pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56200 € | 5,62 € |
| 100 | 0,36600 € | 36,60 € |
| 500 | 0,28180 € | 140,90 € |
| 1.000 | 0,25470 € | 254,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22532 € | 563,30 € |
| 5.000 | 0,20716 € | 1.035,80 € |
| 7.500 | 0,19791 € | 1.484,33 € |
| 12.500 | 0,18751 € | 2.343,88 € |
| 17.500 | 0,18135 € | 3.173,62 € |
| 25.000 | 0,17537 € | 4.384,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |




